Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 3.3V, 5 V, 16-Pin SOIC
- RS Stock No.:
- 145-6889
- Mfr. Part No.:
- ISO7240CFDW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$287.44
(exc. GST)
$316.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 280 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | $7.186 | $287.44 |
| 80 - 120 | $7.006 | $280.24 |
| 160 + | $6.898 | $275.92 |
*price indicative
- RS Stock No.:
- 145-6889
- Mfr. Part No.:
- ISO7240CFDW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Maximum Forward Voltage | 5V | |
| Power Dissipation | 220mW | |
| Propagation Delay Time | 42ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 3.3V, 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.5mm | |
| Depth | 10.63mm | |
| Width | 2.65mm | |
| Standards/Approvals | VDE 4000 VPK Basic Insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, CSA Component Acceptance Notice 5A, UL 1577, IEC 60950-1 | |
| Series | ISO724x | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Maximum Forward Voltage 5V | ||
Power Dissipation 220mW | ||
Propagation Delay Time 42ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 3.3V, 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.5mm | ||
Depth 10.63mm | ||
Width 2.65mm | ||
Standards/Approvals VDE 4000 VPK Basic Insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, CSA Component Acceptance Notice 5A, UL 1577, IEC 60950-1 | ||
Series ISO724x | ||
Automotive Standard No | ||
Package Style SOIC | ||
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
Related links
- ISO7240CFDW Texas Instruments 2.5 kVrms 16-Pin SOIC
- ISO7230MDW Texas Instruments 2.5 kVrms 16-Pin SOIC
- Si8641BB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC W
- Si8642BB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC W
- Si8442BB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC W
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
