Si8620BB-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 2.5 kV, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 823-2189
- Mfr. Part No.:
- Si8620BB-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-2189
- Mfr. Part No.:
- Si8620BB-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150 Mbps | |
| Isolation Voltage | 2.5 kV | |
| Supply Voltage | 5.5 V | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Data Rate | 150 Mbps | |
| Depth | 1.55 mm | |
| Length | 5 mm | |
| Maximum Input Current | 5.3 mA dc | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Package Style | SOIC | |
| Power Dissipation | 150 mW | |
| Propagation Delay Time | 35 ns | |
| Rise Time | 4 ns | |
| Series | Si86 | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150 Mbps | ||
Isolation Voltage 2.5 kV | ||
Supply Voltage 5.5 V | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Automotive Standard AEC-Q100 | ||
Data Rate 150 Mbps | ||
Depth 1.55 mm | ||
Length 5 mm | ||
Maximum Input Current 5.3 mA dc | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Package Style SOIC | ||
Power Dissipation 150 mW | ||
Propagation Delay Time 35 ns | ||
Rise Time 4 ns | ||
Series Si86 | ||
Standards/Approvals CSA, IEC, UL | ||
Width 4 mm | ||
Si862x Series 2-channel Digital Isolators
The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SI8620BB-B-IS Skyworks Solutions Inc 2.5 kV 8-Pin SOIC
- Si8640BB-B-IS1 Skyworks Solutions Inc 2.5 kV, 16-Pin SOIC
- Si8645BB-B-IS1 Skyworks Solutions Inc 2.5 kV, 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8420BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC












