Si8622EC-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 3.75 kV, 8-Pin SOIC

This image is representative of the product range

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
753-2377
Mfr. Part No.:
Si8622EC-B-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

2

Product Type

Digital Isolator

Maximum Data Rate

150 Mbps

Isolation Voltage

3.75 kV

Number of Pins

8

Package Type

SOIC

Depth

1.55 mm

Length

5 mm

Maximum Forward Voltage

5.5 V

Maximum Input Current

6.4 mA

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Rise Time

4 ns

Width

4 mm

Si862x Series 2-channel Digital Isolators


The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy