18014215401H Wurth Elektronik, 4-Channel Digital Isolator 150 Mbps, 5 kV, 2.38V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 288-0559
- Mfr. Part No.:
- 18014215401H
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$4,959.00
(exc. GST)
$5,455.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $4.959 | $4,959.00 |
| 2000 - 2000 | $4.76 | $4,760.00 |
| 3000 - 3000 | $4.577 | $4,577.00 |
| 4000 - 4000 | $4.408 | $4,408.00 |
| 5000 + | $4.25 | $4,250.00 |
*price indicative
- RS Stock No.:
- 288-0559
- Mfr. Part No.:
- 18014215401H
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 20μA | |
| Propagation Delay Time | 12ns | |
| Isolation Voltage | 5kV | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 2.38V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Depth | 2.5mm | |
| Standards/Approvals | IEC 60747-17 pending, UL1577, RoHS, REACH | |
| Width | 7.5mm | |
| Series | 18014x15401x | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 20μA | ||
Propagation Delay Time 12ns | ||
Isolation Voltage 5kV | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 2.38V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Depth 2.5mm | ||
Standards/Approvals IEC 60747-17 pending, UL1577, RoHS, REACH | ||
Width 7.5mm | ||
Series 18014x15401x | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- CN
Related links
- 18014215401H Wurth Elektronik 5 kV 16-Pin SOIC
- 18014115401H Wurth Elektronik 5 kV 16-Pin SOIC
- 18014215401L Wurth Elektronik 5 kV 16-Pin SOIC
- 18014015401L Wurth Elektronik 5 kV 16-Pin SOIC
- 18014015401H Wurth Elektronik 5 kV 16-Pin SOIC
- 18014115401L Wurth Elektronik 5 kV 16-Pin SOIC
- 18824215401L Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18824215401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB