SI86SQ44BB-IU Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 2.25V, 5.5 V, 8-Pin QSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.20

(exc. GST)

$9.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 228 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.20
10 - 24$6.98
25 - 49$6.85
50 - 95$6.71
96 +$6.02

*price indicative

Packaging Options:
RS Stock No.:
275-4148
Mfr. Part No.:
SI86SQ44BB-IU
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Maximum Data Rate

150Mbps

Number of Channels

4

Product Type

Digital Isolator

Package Type

QSOP

Data Rate

150Mbps

Power Dissipation

1894mW

Maximum Forward Voltage

5.5V

Propagation Delay Time

10ns

Maximum Input Current

350mA

Isolation Voltage

2.5kVrms

Rise Time

2.5ns

Number of Pins

8

Mount Type

PCB

Supply Voltage

2.25, 5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CQC, EN 62368-1, IEC 60747-17, RoHS, CSA, UL 1577

Series

Si86S6xx/Lxx/Mxx/Qxx/Sxx

Depth

2.65mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Skyworks Solutions Inc QSPI compatible isolator is a five-channel device with four reversible channels and one forward direction channel. Quad SPI is commonly used for Faster data transfer from low pin count external memory. It is similar to SPI, but it has four data lines instead of two.

Robust

High speed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy