SI86SM42BE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 6 kVrms, 2.25V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 275-4145
- Mfr. Part No.:
- SI86SM42BE-IS2
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4145
- Mfr. Part No.:
- SI86SM42BE-IS2
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150 Mbps | |
| Isolation Voltage | 6 kVrms | |
| Supply Voltage | 2.25 V, 5.5 V | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Data Rate | 150 Mbps | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Propagation Delay Time | 10 ns | |
| Rise Time | 2.5 ns | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Standards/Approvals | VDE, UL 1577, CSA, CQC - per general series Certification | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150 Mbps | ||
Isolation Voltage 6 kVrms | ||
Supply Voltage 2.25 V, 5.5 V | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Automotive Standard AEC-Q100 | ||
Data Rate 150 Mbps | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Propagation Delay Time 10 ns | ||
Rise Time 2.5 ns | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Standards/Approvals VDE, UL 1577, CSA, CQC - per general series Certification | ||
Width 7.5 mm | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Sleep Mode Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SI86SM42BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86S663BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86S642EE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86SL42BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86SS41BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86S621BE-IS4 Skyworks Solutions Inc 6 kVrms 8-Pin SSO
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC











