SI8380PF-IU Skyworks Solutions Inc, 8-Channel Digital Isolator 2 Mbps, 2500 Vrms, 20-Pin QSOP
- RS Stock No.:
- 273-2007
- Mfr. Part No.:
- SI8380PF-IU
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-2007
- Mfr. Part No.:
- SI8380PF-IU
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 8 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 2 Mbps | |
| Isolation Voltage | 2500 Vrms | |
| Number of Pins | 20 | |
| Package Type | QSOP | |
| Maximum Input Current | 1 mA | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 8 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 2 Mbps | ||
Isolation Voltage 2500 Vrms | ||
Number of Pins 20 | ||
Package Type QSOP | ||
Maximum Input Current 1 mA | ||
- COO (Country of Origin):
- TH
The Skyworks Solutions Inc Si838x provides eight input channels Ideal for 24 V digital logic commonly used for industrial applications. These channels can either sink or source current and feature integrated safety rated isolation. In combination with a few external components, this provides compliance to IEC 61131-2 switch types 1, 2, or 3. The input Interface is based on skyworks ground breaking CMOS based LED emulator technology which enables the bipolar capability with no VDD required on the field side. The output Interface from the Si838x device allows for low power operation with 2.25 V compliance.
Bipolar digital Interface with 24 V sinking or sourcing inputs
Eight total inputs in one package
High data rates of up to 2 Mbps
Safety rated integrated isolation of 2.5 kVRMS
Low input current of 1 mA typical
No VDD required on field side
High electromag
Related links
- SI8380PF-IU Skyworks Solutions Inc 2500 Vrms, 20-Pin QSOP
- SI8380S-IU Skyworks Solutions Inc 2500 Vrms 20-Pin QSOP
- Skyworks Solutions Inc 1 kVrms 16-Pin QSOP
- Si8642BA-B-IU Skyworks Solutions Inc 1 kVrms 16-Pin QSOP
- SI86SQ44BB-IU Skyworks Solutions Inc 2.5 kVrms 8-Pin QSOP
- IL717T-3E NVE 2500 Vrms, 16-Pin SOIC
- NVE 2500 Vrms 16-Pin SOIC
- IL717E NVE 2500 Vrms 16-Pin SOIC
