SI8380PF-IU Skyworks Solutions Inc, 8-Channel Digital Isolator 2 Mbps, 2500 Vrms, 20-Pin QSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-2006
Mfr. Part No.:
SI8380PF-IU
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

8

Product Type

Digital Isolator

Maximum Data Rate

2 Mbps

Isolation Voltage

2500 Vrms

Number of Pins

20

Package Type

QSOP

Maximum Input Current

1 mA

COO (Country of Origin):
TH
The Skyworks Solutions Inc Si838x provides eight input channels Ideal for 24 V digital logic commonly used for industrial applications. These channels can either sink or source current and feature integrated safety rated isolation. In combination with a few external components, this provides compliance to IEC 61131-2 switch types 1, 2, or 3. The input Interface is based on skyworks ground breaking CMOS based LED emulator technology which enables the bipolar capability with no VDD required on the field side. The output Interface from the Si838x device allows for low power operation with 2.25 V compliance.

Bipolar digital Interface with 24 V sinking or sourcing inputs

Eight total inputs in one package

High data rates of up to 2 Mbps

Safety rated integrated isolation of 2.5 kVRMS

Low input current of 1 mA typical

No VDD required on field side

High electromag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy