STISO621TR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 849 V, 5.5V, 8-Pin SO-8
- RS Stock No.:
- 225-0674
- Mfr. Part No.:
- STISO621TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,640.00
(exc. GST)
$5,105.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.856 | $4,640.00 |
| 12500 + | $1.795 | $4,487.50 |
*price indicative
- RS Stock No.:
- 225-0674
- Mfr. Part No.:
- STISO621TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 100Mbps | |
| Package Type | SO-8 | |
| Maximum Forward Voltage | 7V | |
| Data Rate | 100Mbps | |
| Propagation Delay Time | 42ns | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 849V | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 5mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | ST | |
| Length | 4mm | |
| Package Style | SO8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 100Mbps | ||
Package Type SO-8 | ||
Maximum Forward Voltage 7V | ||
Data Rate 100Mbps | ||
Propagation Delay Time 42ns | ||
Maximum Input Current 5mA | ||
Isolation Voltage 849V | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Depth 5mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series ST | ||
Length 4mm | ||
Package Style SO8 | ||
Automotive Standard No | ||
The STMicroelectronics STISO621 are dual-channel digital isolators based on the ST thick oxide galvanic isolation technology. The devices provide two independent channels in opposite direction with Schmitt trigger input, providing robustness to noise and high speed input/output switching time.
Low power consumption
Pulse width distortions < 3 ns
6k V Galvanic isolation
370
Related links
- STISO621TR STMicroelectronics 849 V 8-Pin SO-8
- STMicroelectronics 1.2 kV 8-Pin SO-8
- STISO621WTR STMicroelectronics 1.2 kV 8-Pin SO-8
- IL612-3E NVE 2.5 kVrms 8-Pin SOIC
- IL612-2E NVE 2.5 kVrms 8-Pin SOIC
- NVE 2.5 kVrms 8-Pin SOIC
- 18824115401L Wurth Elektronik 5 kV 16-Pin SOIC
- 18824215401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
