NCID9401R2 onsemi, 4-Channel Digital Isolator 10 Mbps, 5 kV, 5.5V, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 750 units)*

$3,671.25

(exc. GST)

$4,038.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
750 - 750$4.895$3,671.25
1500 - 1500$4.763$3,572.25
2250 +$4.665$3,498.75

*price indicative

RS Stock No.:
221-6603
Mfr. Part No.:
NCID9401R2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Isolator

Number of Channels

4

Maximum Data Rate

10Mbps

Package Type

SOIC

Data Rate

10Mbps

Power Dissipation

210mW

Propagation Delay Time

200ns

Maximum Input Current

1μA

Isolation Voltage

5kV

Rise Time

3ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Length

10.3mm

Depth

3mm

Width

7.5mm

Standards/Approvals

EN, UL, DIN

Series

NCID

Automotive Standard

AEC-Q100

Package Style

SOIC

The ON Semiconductor NCID94xx is a galvanically isolated high−speed quad−channel digital isolator with output enable. This device supports isolated communications thereby allowing digital signal to communicate between system without conducting ground loops or hazardous voltage.

Bi−directional Communication

100 kV/s minimum common mode rejection

8 mm creepage and clearance distance to achieve reliable high voltage insulation

Specifications guaranteed Over 2.5 V to 5.5 V supply voltage and −40°C to 125°C extended temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy