NCID9211R2 onsemi, 2-Channel Digital Isolator 50 Mbps, 5 kV, 5.5V, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.25

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 187$9.25
188 - 374$9.02
375 +$8.91

*price indicative

Packaging Options:
RS Stock No.:
205-2472
Mfr. Part No.:
NCID9211R2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Channels

2

Maximum Data Rate

50Mbps

Product Type

Digital Isolator

Package Type

SOIC

Data Rate

50Mbps

Power Dissipation

210mW

Maximum Forward Voltage

5.5V

Maximum Input Current

145mA

Propagation Delay Time

25ns

Isolation Voltage

5kV

Rise Time

1.1ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN, EN, UL

Series

NCID

Depth

3mm

Width

7.5mm

Length

10.3mm

Package Style

SOIC

Automotive Standard

AEC-Q100

The ON Semiconductor galvanic ally isolated full duplex, bi-directional, high-speed dual-channel digital isolator supports isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity, characterized by high common mode rejection and power supply rejection specifications.

Specifications guaranteed over 2.5V to 5.5V supply voltage

Over temperature detection

Output enable function (primary and secondary side)

Maximum working insulation voltage: 2000Vpeak

DTI (distance through insulation): = 0.5mm

8mm creep age and clearance distance to achieve reliable high voltage insulation

Package type is SOIC16 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy