OPI1266 Optek Digital Isolator 500 kbps, 16 kV dc, 7V, 5-Pin
- RS Stock No.:
- 170-0944
- Mfr. Part No.:
- OPI1266
- Brand:
- Optek
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $111.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$671.90
(exc. GST)
$739.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $13.438 | $671.90 | - |
| 250 + | $12.994 | $649.70 | $111.00 |
*price indicative
- RS Stock No.:
- 170-0944
- Mfr. Part No.:
- OPI1266
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 500kbps | |
| Maximum Forward Voltage | 1.8V | |
| Power Dissipation | 100mW | |
| Data Rate | 500kbps | |
| Propagation Delay Time | 800ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 16kV dc | |
| Number of Pins | 5 | |
| Mount Type | Through Hole | |
| Supply Voltage | 7V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Series | OPI | |
| Width | 6.35mm | |
| Standards/Approvals | UL recognised file No. E58730 | |
| Depth | 8.89mm | |
| Length | 0.970in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Digital Isolator | ||
Maximum Data Rate 500kbps | ||
Maximum Forward Voltage 1.8V | ||
Power Dissipation 100mW | ||
Data Rate 500kbps | ||
Propagation Delay Time 800ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 16kV dc | ||
Number of Pins 5 | ||
Mount Type Through Hole | ||
Supply Voltage 7V | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Series OPI | ||
Width 6.35mm | ||
Standards/Approvals UL recognised file No. E58730 | ||
Depth 8.89mm | ||
Length 0.970in | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
OPI1266 Series High Voltage Isolators
The OP1266 high voltage isolator consists of an IR LED and a unique integrated circuit detector.
Suitable applications for the OPI1266 include; data transmission for high voltage isolation, PCB power system isolation, industrial equipment power isolation, medical equipment power isolation and office equipment.
Optoisolators, Optek
Related links
- Optek Digital Isolator 500 kbps 7 V, 5-Pin
- Optek Digital Isolator 7 V, 5-Pin
- OPI1268S Optek Digital Isolator 7 V, 5-Pin
- 18824015401L Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- NCIV9311 onsemi 5 kV, 16-Pin SOIC-16W
- Si8640BB-B-IS1 Skyworks Solutions Inc 2.5 kV, 16-Pin SOIC
- Si8645BB-B-IS1 Skyworks Solutions Inc 2.5 kV, 16-Pin SOIC
- 18824215401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
