SI8652EC-B-IS1 Skyworks Solutions Inc, 5-Channel Digital Isolator 150 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 168-9887
- Mfr. Part No.:
- SI8652EC-B-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9887
- Mfr. Part No.:
- SI8652EC-B-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 5 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150 Mbps | |
| Isolation Voltage | 5 kVrms | |
| Supply Voltage | 5.5 V | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Data Rate | 150 Mbps | |
| Depth | 2.65 mm | |
| Length | 10.3 mm | |
| Maximum Forward Voltage | 5.5 V | |
| Maximum Input Current | 7.8 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Package Style | SOIC | |
| Power Dissipation | 415 mW | |
| Propagation Delay Time | 35 ns | |
| Rise Time | 4 ns | |
| Series | Si86 | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 5 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150 Mbps | ||
Isolation Voltage 5 kVrms | ||
Supply Voltage 5.5 V | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Automotive Standard AEC-Q100 | ||
Data Rate 150 Mbps | ||
Depth 2.65 mm | ||
Length 10.3 mm | ||
Maximum Forward Voltage 5.5 V | ||
Maximum Input Current 7.8 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Package Style SOIC | ||
Power Dissipation 415 mW | ||
Propagation Delay Time 35 ns | ||
Rise Time 4 ns | ||
Series Si86 | ||
Standards/Approvals CSA, IEC, UL | ||
Width 7.5 mm | ||
- COO (Country of Origin):
- TW
Si865x Series 5-channel Digital Isolators
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Si8652EC-B-IS1 Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- SI8651BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8650BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8652BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8651BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 1 kVrms 16-Pin SOIC
