Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC W
- RS Stock No.:
- 168-9874
- Mfr. Part No.:
- SI8640ED-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9874
- Mfr. Part No.:
- SI8640ED-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC W | |
| Power Dissipation | 415mW | |
| Data Rate | 150Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Propagation Delay Time | 35ns | |
| Maximum Input Current | 9.2mA | |
| Isolation Voltage | 5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 7.5mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Depth | 2.65mm | |
| Series | Si86 | |
| Length | 10.3mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 4 | ||
Package Type SOIC W | ||
Power Dissipation 415mW | ||
Data Rate 150Mbps | ||
Maximum Forward Voltage 5.5V | ||
Propagation Delay Time 35ns | ||
Maximum Input Current 9.2mA | ||
Isolation Voltage 5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 7.5mm | ||
Standards/Approvals CSA, UL, IEC | ||
Depth 2.65mm | ||
Series Si86 | ||
Length 10.3mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Si8640ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Si8640BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Si8641ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Si8641BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8642ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
