Si8640BD-B-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC W
- RS Stock No.:
- 753-2416
- Mfr. Part No.:
- Si8640BD-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Subtotal (1 unit)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 11 | $6.15 |
| 12 - 22 | $6.06 |
| 23 + | $5.96 |
*price indicative
- RS Stock No.:
- 753-2416
- Mfr. Part No.:
- Si8640BD-B-IS
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC W | |
| Data Rate | 150Mbps | |
| Power Dissipation | 415mW | |
| Maximum Forward Voltage | 5.5V | |
| Propagation Delay Time | 35ns | |
| Maximum Input Current | 9.2mA | |
| Isolation Voltage | 5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 2.65mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Series | Si86 | |
| Length | 10.3mm | |
| Width | 7.5mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Package Type SOIC W | ||
Data Rate 150Mbps | ||
Power Dissipation 415mW | ||
Maximum Forward Voltage 5.5V | ||
Propagation Delay Time 35ns | ||
Maximum Input Current 9.2mA | ||
Isolation Voltage 5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 2.65mm | ||
Standards/Approvals CSA, UL, IEC | ||
Series Si86 | ||
Length 10.3mm | ||
Width 7.5mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si864x Series 4-channel Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Si8640ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Si8641ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Si8641BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC W
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8642ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8663BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
