Skyworks Solutions Inc, 2-Channel Digital Isolator 1 Mbps, 1 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 168-9845
- Mfr. Part No.:
- SI8400AA-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9845
- Mfr. Part No.:
- SI8400AA-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Number of Channels | 2 | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Data Rate | 10Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 220W | |
| Propagation Delay Time | 29ns | |
| Maximum Input Current | 6.3mA | |
| Isolation Voltage | 1kVrms | |
| Rise Time | 6ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 4mm | |
| Series | Si840 | |
| Length | 5mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Depth | 1.55mm | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Number of Channels 2 | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Data Rate 10Mbps | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 220W | ||
Propagation Delay Time 29ns | ||
Maximum Input Current 6.3mA | ||
Isolation Voltage 1kVrms | ||
Rise Time 6ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 4mm | ||
Series Si840 | ||
Length 5mm | ||
Standards/Approvals IEC, CSA, UL | ||
Depth 1.55mm | ||
Package Style SOIC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
The CMOS digital isolators gives the Ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Si8400AA-B-IS Skyworks Solutions Inc 1 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 1 kVrms 8-Pin SOIC
- Si8401AA-B-IS Skyworks Solutions Inc 1 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8620AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8420AB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
