Si8401AA-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 1 Mbps, 1 kVrms, 5.5V, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.82

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 93 unit(s), ready to ship from another location

Units
Per unit
1 - 23$9.82
24 - 47$9.75
48 +$9.68

*price indicative

Packaging Options:
RS Stock No.:
753-2264
Mfr. Part No.:
Si8401AA-B-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

2

Product Type

Digital Isolator

Maximum Data Rate

1Mbps

Package Type

SOIC

Power Dissipation

220W

Maximum Forward Voltage

5.5V

Data Rate

10Mbps

Propagation Delay Time

29ns

Maximum Input Current

5.9mA

Isolation Voltage

1kVrms

Rise Time

6ns

Number of Pins

8

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

Si840

Width

4mm

Standards/Approvals

UL, IEC, CSA

Length

5mm

Depth

1.55mm

Package Style

SOIC

Automotive Standard

No

COO (Country of Origin):
TW

Si84x Series Digital Isolators


The CMOS digital isolators gives the Ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.

High Speed

High-Efficiency

Forward and Reverse Channels

High Electromagnetic Immunity

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy