Skyworks Solutions Inc, 4-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 168-9844
- Mfr. Part No.:
- SI8442AB-D-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9844
- Mfr. Part No.:
- SI8442AB-D-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 275mW | |
| Maximum Input Current | 6.8mA | |
| Propagation Delay Time | 2ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Depth | 2.65mm | |
| Width | 7.5mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Series | Si844 | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 275mW | ||
Maximum Input Current 6.8mA | ||
Propagation Delay Time 2ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 5ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Depth 2.65mm | ||
Width 7.5mm | ||
Standards/Approvals IEC, CSA, UL | ||
Series Si844 | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
The CMOS digital isolators gives the Ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
- RS Stock No. 7532248P
- Mfr. Part No. Si8440AB-D-IS
Each (Supplied in a Tube)
$5.875
- RS Stock No. 8232025P
- Mfr. Part No. Si8642AB-B-IS
Each (Supplied in a Tube)
$5.698
- RS Stock No. 1690105
- Mfr. Part No. SI8642AB-B-IS
Each (In a Tube of 46)
$3.952
- RS Stock No. 7532248
- Mfr. Part No. Si8440AB-D-IS
Each (In a Pack of 2)
$5.875
Related links
- Si8442AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8641AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8640AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8441AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8440AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC









