Skyworks Solutions Inc, 3-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 169-0081
- Mfr. Part No.:
- SI8631AB-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0081
- Mfr. Part No.:
- SI8631AB-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 3 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Power Dissipation | 415mW | |
| Maximum Input Current | 5.9mA dc | |
| Propagation Delay Time | 35ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.25mm | |
| Length | 9.9mm | |
| Series | Si86 | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 3.9mm | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 3 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Power Dissipation 415mW | ||
Maximum Input Current 5.9mA dc | ||
Propagation Delay Time 35ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.25mm | ||
Length 9.9mm | ||
Series Si86 | ||
Standards/Approvals CSA, IEC, UL | ||
Width 3.9mm | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Si863x Series 3-channel Digital Isolators
The Si863x Series of three-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8641AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8640AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8441AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC












