IL260-3E NVE, 5-Channel Digital Isolator 110 Mbps, 2500 Vrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 146-0624
- Mfr. Part No.:
- IL260-3E
- Brand:
- NVE
This image is representative of the product range
Add 200 more to save $57.40
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$1,150.00
(exc. GST)
$1,265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $11.50 | $1,150.00 | - |
| 200 - 300 | $11.213 | $1,121.30 | $57.40 |
| 400 + | $11.04 | $1,104.00 | $184.00 |
*price indicative
- RS Stock No.:
- 146-0624
- Mfr. Part No.:
- IL260-3E
- Brand:
- NVE
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Product Type | Digital Isolator | |
| Number of Channels | 5 | |
| Maximum Data Rate | 110Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 7V | |
| Data Rate | 110Mbps | |
| Maximum Input Current | 10μA | |
| Propagation Delay Time | 4ns | |
| Isolation Voltage | 2500Vrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Length | 10mm | |
| Series | IL | |
| Standards/Approvals | IEC, UL | |
| Width | 3.99mm | |
| Depth | 1.27mm | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Product Type Digital Isolator | ||
Number of Channels 5 | ||
Maximum Data Rate 110Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 7V | ||
Data Rate 110Mbps | ||
Maximum Input Current 10μA | ||
Propagation Delay Time 4ns | ||
Isolation Voltage 2500Vrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Length 10mm | ||
Series IL | ||
Standards/Approvals IEC, UL | ||
Width 3.99mm | ||
Depth 1.27mm | ||
Package Style SOIC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
IL260 / 261 Series 5-channel Digital Isolators
Digital Isolators, NVE
Approvals
- RS Stock No. 0418432
- Mfr. Part No. IL261-3E
- RS Stock No. 0418397
- Mfr. Part No. IL715T-3E
- RS Stock No. 1460625
- Mfr. Part No. IL261-3E
- RS Stock No. 0418432P
- Mfr. Part No. IL261-3E










