Si8642BB-B-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC W
- RS Stock No.:
- 823-2154
- Mfr. Part No.:
- Si8642BB-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.83
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.566 | $27.83 | - |
| 15 - 20 | $5.42 | $27.10 | 2% |
| 25 + | $5.35 | $26.75 | 3% |
*price indicative
- RS Stock No.:
- 823-2154
- Mfr. Part No.:
- Si8642BB-B-IS
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC W | |
| Data Rate | 150Mbps | |
| Power Dissipation | 275mW | |
| Propagation Delay Time | 13ns | |
| Maximum Input Current | 6.6mA dc | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Depth | 2.05mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Width | 7.5mm | |
| Series | Si86 | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC W | ||
Data Rate 150Mbps | ||
Power Dissipation 275mW | ||
Propagation Delay Time 13ns | ||
Maximum Input Current 6.6mA dc | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Depth 2.05mm | ||
Standards/Approvals CSA, UL, IEC | ||
Width 7.5mm | ||
Series Si86 | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
Si864x Series 4-channel Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC W
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8642BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8641BB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC W
- Si8442BB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
