HCPL-090J-000E Broadcom, 4-Channel Optocoupler 10 MBd, 5000 Vrms, 5V, 16-Pin SO-16 Narrow
- RS Stock No.:
- 830-847
- Mfr. Part No.:
- HCPL-090J-000E
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.64
(exc. GST)
$30.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.64 |
| 5 + | $25.98 |
*price indicative
- RS Stock No.:
- 830-847
- Mfr. Part No.:
- HCPL-090J-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Number of Channels | 4 | |
| Maximum Data Rate | 10MBd | |
| Package Type | SO-16 Narrow | |
| Data Rate | 10000kBd | |
| Power Dissipation | 100mW | |
| Maximum Forward Voltage | 1.8V | |
| Maximum Input Current | 20mA | |
| Propagation Delay Time | 60ns | |
| Isolation Voltage | 5000Vrms | |
| Rise Time | 40ns | |
| Number of Pins | 16 | |
| Mount Type | Through Hole | |
| Supply Voltage | 5V | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 3.56mm | |
| Series | HCPL-090J | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Number of Channels 4 | ||
Maximum Data Rate 10MBd | ||
Package Type SO-16 Narrow | ||
Data Rate 10000kBd | ||
Power Dissipation 100mW | ||
Maximum Forward Voltage 1.8V | ||
Maximum Input Current 20mA | ||
Propagation Delay Time 60ns | ||
Isolation Voltage 5000Vrms | ||
Rise Time 40ns | ||
Number of Pins 16 | ||
Mount Type Through Hole | ||
Supply Voltage 5V | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Depth 3.56mm | ||
Series HCPL-090J | ||
Width 6.35mm | ||
Length 9.27mm | ||
Automotive Standard No | ||
The Broadcom unidirectional CMOS digital isolator provides robust signal transmission between distinct electrical systems, ensuring operational safety and reliability in diverse environments.
Offers high isolation voltage for enhanced safety
Supports a wide operating temperature range for varied applications
Features excellent reliability with a long operational lifespan
Delivers low input current for improved energy efficiency
