INA148UA Texas Instruments Differential Amplifier 100 kHz 8-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 75 units)*

$576.90

(exc. GST)

$634.58

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +$7.692$576.90

*price indicative

RS Stock No.:
197-7164
Mfr. Part No.:
INA148UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Maximum Supply Voltage

36V

Minimum Supply Voltage

2.7V

Vos - Input Offset Voltage

±5 mV

Maximum Voltage Gain

1V/V

GBP - Gain Bandwidth Product

100kHz

Number of Channels

1

Mount Type

Surface

Slew Rate

1V/μs

Package Type

SOIC

CMRR - Common Mode Rejection Ratio

86dB

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Series

INA148

Standards/Approvals

No

Supply Current

300μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy