THS4141CD Texas Instruments, Differential Amplifier 8-Pin SOIC
- RS Stock No.:
- 162-5520
- Mfr. Part No.:
- THS4141CD
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5520
- Mfr. Part No.:
- THS4141CD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±15V | |
| Maximum Input Offset Voltage | 7mV | |
| Maximum Input Resistance | 14.4MΩ | |
| Maximum Voltage Gain | 67dB | |
| Minimum CMRR | 75dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 1.58mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±15V | ||
Maximum Input Offset Voltage 7mV | ||
Maximum Input Resistance 14.4MΩ | ||
Maximum Voltage Gain 67dB | ||
Minimum CMRR 75dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 1.58mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Width 3.91mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- TW
Related links
- INA145UA Texas Instruments Differential Amplifier 8-Pin SOIC
- INA132UA Texas Instruments, Differential Amplifier 8-Pin SOIC
- INA148UA Texas Instruments, Differential Amplifier 8-Pin SOIC
- INA117KU Texas Instruments, Differential Amplifier 8-Pin SOIC
- Texas Instruments Differential Amplifier, 8-Pin 6V SOP
- AMC1200SDUB Texas Instruments Differential Amplifier, 8-Pin 6V SOP
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
