INA106KP Texas Instruments Differential Amplifier 5 MHz 8-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 50 units)*

$829.85

(exc. GST)

$912.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +$16.597$829.85

*price indicative

RS Stock No.:
121-8455
Mfr. Part No.:
INA106KP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Minimum Supply Voltage

5V

Maximum Supply Voltage

18V

Vos - Input Offset Voltage

0.5 mV

Maximum Voltage Gain

20dB

GBP - Gain Bandwidth Product

5MHz

Number of Channels

1

Mount Type

Through Hole

Package Type

PDIP

Slew Rate

3V/μs

Minimum Operating Temperature

-40°C

CMRR - Common Mode Rejection Ratio

86dB

Pin Count

8

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

INA106

Length

9.81mm

Height

4.57mm

Automotive Standard

No

Supply Current

2mA

Differential Amplifiers, Texas Instruments


Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy