RS PRO Threading Die M8 x 1.25 mm, 33.33 mm OD

Get a bulk buy discount

Add 5 more to save $22.35

View bulk pricing options

Subtotal (1 unit)*

$25.24

(exc. GST)

$27.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.24-
5 +$20.77$22.35

*price indicative

RS Stock No.:
668-0769
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Die

Thread Size

M8 x 1.25 mm

Outside Diameter

33.33mm

Thickness

11.11mm

Material

HSS

Standards/Approvals

No

RoHS Status: Exempt

Metric Dies, Left Hand Thread


High quality, high speed steel

Metric coarse series thread

Polypropylene storage case

M3 - M6 sizes are 13/16 in (20mm) diameter

M8 - M12 sizes are 1 5/16 in (33mm) diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy