Dormer Die M11, 25.65 mm OD

Subtotal (1 unit)*

$142.39

(exc. GST)

$156.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$142.39

*price indicative

RS Stock No.:
272-9357
Mfr. Part No.:
F302M11
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Die

Thread Size

M11

Outside Diameter

25.65mm

Thickness

0.4375in

Material

High Speed Steel

Thread Standard

Metric

Standards/Approvals

BS 1127

RoHS Status: Exempt

COO (Country of Origin):
GB
The Dormer M Die nut is a hexagon die nut. It is designed to repair or clean out damaged external threads by re cutting the original thread form by hand. A wrench or spanner can be used to rotate the die nut around the outside of the bolt thus it can be used in difficult to access locations. It has HSS with bright finish for repairing damaged thread in free machining and plain carbon steel, ferrite stainless steel and grey, malleable, ductile and compacted graphite cast iron.

Thread tolerance class

High speed steel tool material

Right hand rotation and cutting

Thread form and metric coarse

BS 1127 1950 Round dies standards

Related links