Dormer Die M3, 20 mm OD

Subtotal (1 unit)*

$121.65

(exc. GST)

$133.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.65

*price indicative

RS Stock No.:
272-9308
Mfr. Part No.:
F100M3.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Die

Thread Size

M3

Outside Diameter

20mm

Thickness

5mm

Material

High Speed Steel

Thread Standard

Metric

Standards/Approvals

ISO 2568

RoHS Status: Exempt

COO (Country of Origin):
DE
The Dormer M Gun nosed die is a solid die for external thread. It is generally for use on lathes, small diameters can be produced by hand with a die stock holder. The gun nose will drive the chip ahead of the cutting edge, increasing performance. The bright finish lapped surface prevents the work piece material from sticking and improves the threading action.

Thread tolerance class

ISO 2568 Die standards

High speed steel tool material

Right hand rotation and cutting

Thread form and metric coarse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy