Tivoly Threading Die MF14, 38.1 mm OD

Subtotal (1 unit)*

$95.04

(exc. GST)

$104.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.04

*price indicative

RS Stock No.:
270-5502
Mfr. Part No.:
1100041140150
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Die

Thread Size

MF14

Outside Diameter

38.1mm

Thickness

13mm

Material

HSS

Thread Standard

M

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly C-shaped entry dies made from high speed steel (HSS) and it is high quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of

Comfort and precision

High-speed steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy