Tivoly Threading Die M5, 25.4 mm OD

Subtotal (1 unit)*

$44.78

(exc. GST)

$49.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.78

*price indicative

RS Stock No.:
270-5491
Mfr. Part No.:
1100031050080
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Die

Thread Size

M5

Outside Diameter

25.4mm

Number of Pieces

1

Thickness

8mm

Material

HSS

Standards/Approvals

NFE 74001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly C-shaped entry dies made from high speed steel (HSS) and it is high quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of

Comfort and precision

High-speed steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy