Facom Threading Die M16, 38.1 mm OD
- RS Stock No.:
- 235-9125
- Mfr. Part No.:
- 221.16X200
- Brand:
- Facom
Subtotal (1 unit)*
$124.54
(exc. GST)
$136.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.54 |
*price indicative
- RS Stock No.:
- 235-9125
- Mfr. Part No.:
- 221.16X200
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Threading Die | |
| Thread Size | M16 | |
| Outside Diameter | 38.1mm | |
| Thickness | 13mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 261, DIN ISO 261, ISO 261 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Threading Die | ||
Thread Size M16 | ||
Outside Diameter 38.1mm | ||
Thickness 13mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 261, DIN ISO 261, ISO 261 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 221 series is the split dies and the material used for it is chrome-vanadium HSS. The thread size of the dies is the 16X200 mm.
ISO metric RH thread
Tapered adjusting screw
