Facom Threading Die M10, 38.1 mm OD

Subtotal (1 unit)*

$131.10

(exc. GST)

$144.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.10

*price indicative

RS Stock No.:
235-9121
Mfr. Part No.:
221.10X150
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Threading Die

Thread Size

M10

Outside Diameter

38.1mm

Thickness

13mm

Material

High Speed Steel, Chrome Vanadium Steel

Thread Standard

Metric

Standards/Approvals

NF ISO 261, ISO 261, DIN ISO 261

Non Compliant

COO (Country of Origin):
CN
The Facom 221 series is the split dies and the material used for it is chrome-vanadium HSS. The thread size of the dies is the 10X150 mm.

ISO metric RH thread

Tapered adjusting screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy