Subtotal (1 unit)*
$173.01
(exc. GST)
$190.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.01 |
*price indicative
- RS Stock No.:
- 221-6105
- Mfr. Part No.:
- FRE-20
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Threading Die | |
| Thread Size | M20 | |
| Outside Diameter | 20mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Threading Die | ||
Thread Size M20 | ||
Outside Diameter 20mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Metric round die has ISO right pitch. High performance chrome vanadium HSS super fast steel. Hardness 62-64 HRC.
