Subtotal (1 unit)*
$145.62
(exc. GST)
$160.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.62 |
*price indicative
- RS Stock No.:
- 221-6104
- Mfr. Part No.:
- FRE-18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | M18 | |
| Product Type | Threading Die | |
| Outside Diameter | 18mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size M18 | ||
Product Type Threading Die | ||
Outside Diameter 18mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Metric round die has ISO right pitch. High performance chrome vanadium HSS super fast steel. Hardness 62-64 HRC.
