Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$11.60
(exc. GST)
$12.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.60 | - |
| 5 + | $9.55 | 17% |
*price indicative
- RS Stock No.:
- 215-798
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Die | |
| Thread Size | M6 x 0.5 mm | |
| Outside Diameter | 0.8125in | |
| Material | HSS | |
| Standards/Approvals | 1924, DIN & ISO, BS1127 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Die | ||
Thread Size M6 x 0.5 mm | ||
Outside Diameter 0.8125in | ||
Material HSS | ||
Standards/Approvals 1924, DIN & ISO, BS1127 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS (M2 Grade) Dies
Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation
Related links
- RS PRO Threading Die M6 x 0.75 mm, 0.8125 in OD
- RS PRO Threading Die M5 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M3 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M6, 0.8125 in OD
- RS PRO Threading Die M2 x 0.4 mm, 0.8125 in OD
- RS PRO Threading Die M3 x 0.35 mm, 0.8125 in OD
- RS PRO Threading Die M5 x 0.8 mm, 0.8125 in OD
- RS PRO Threading Die M2.5 x 0.45 mm Pitch, 0.8125 in OD
