Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.79
(exc. GST)
$10.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.79 |
| 5 + | $8.05 |
*price indicative
- RS Stock No.:
- 215-647
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | M5 x 0.8 mm | |
| Product Type | Threading Die | |
| Outside Diameter | 0.8125in | |
| Material | High Speed Steel | |
| Thread Standard | DIN ISO | |
| Standards/Approvals | BS 1127:1924 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 x 0.8 mm | ||
Product Type Threading Die | ||
Outside Diameter 0.8125in | ||
Material High Speed Steel | ||
Thread Standard DIN ISO | ||
Standards/Approvals BS 1127:1924 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS (M2 Grade) Dies
Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation
Related links
- RS PRO Threading Die M5 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M2 x 0.4 mm, 0.8125 in OD
- RS PRO Threading Die M3 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M3 x 0.35 mm, 0.8125 in OD
- RS PRO Threading Die M6 x 0.75 mm, 0.8125 in OD
- RS PRO Threading Die M6 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M2.5 x 0.45 mm Pitch, 0.8125 in OD
- RS PRO Threading Die M5, 25 mm OD