RS PRO Threading Die M12 x 1.5 mm, 1.31 in OD

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$44.05

(exc. GST)

$48.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.05-
5 +$36.2717%

*price indicative

RS Stock No.:
215-754
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Die

Thread Size

M12 x 1.5 mm

Outside Diameter

1.31in

Material

HSS

Standards/Approvals

BS1127, DIN, 1924, ISO

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS (M2 Grade) Dies


Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy