RS PRO Threading Die M10, 1 in OD
- RS Stock No.:
- 215-710
- Distrelec Article No.:
- 304-14-214
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$35.23
(exc. GST)
$38.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship
- Plus 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.23 | - |
| 5 + | $28.98 | 17% |
*price indicative
- RS Stock No.:
- 215-710
- Distrelec Article No.:
- 304-14-214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Die | |
| Thread Size | M10 | |
| Outside Diameter | 1in | |
| Material | HSS | |
| Standards/Approvals | BS 1127:1924 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Die | ||
Thread Size M10 | ||
Outside Diameter 1in | ||
Material HSS | ||
Standards/Approvals BS 1127:1924 | ||
RoHS Status: Exempt
RS PRO Thread Die, M10 x 1 mm Pitch, 1 in OD
This precision-engineered, split form die from RS PRO can be used to reclaim damaged threads, reducing the need to replace a thread when it wears out. The die is made from high-speed steel (HSS) that can cut cleanly through the damaged thread to restore it to its original condition.
This die nut can be used to reclaim threads with a size of M10 and a pitch of 1 mm. It measures one inch (about 25 mm) in diameter.
The die nut meets the requirements of US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning that it won't damage equipment via electrostatic discharge. Die nuts are commonly used to reclaim the threads of pipes as well as threads in hydraulic installations and in individual parts for maintenance.
Features and Benefits
• Made of high-speed steel (HSS)
• Outside diameter of 1 in
• Pitch of 1 mm
• Thread size of M10
