Jumo Dial Thermometer, 608001/0180-818-913-12-104-46-46-50 000#

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
279-668
Mfr. Part No.:
608001/0180-818-913-12-104-46-46-50 000#
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Maximum Temperature Measurement

500 °C

Dial Diameter

80mm

Temperature Scale

Centigrade

Thermometer Type

Dial

COO (Country of Origin):
DE
The Jumo Thermometer has a case made of sheet steel, galvanized, with a diameter of 80 mm. The measuring system used operates on the principle of the bimetallic spiral, which acts directly on the pointer via an axis. The temperature can be read on an aluminium scale with black lettering, protected by a glass pane. The case has IP51 protection and can be used in limit temperatures from -30 to 80 °C, the rated position is arbitrary. The device is fixed by a brass protection tube with a diameter of 12 mm and a thread G 1/2 form A according to DIN 3852/2. The protection tube output is axially backwards on the back cover of the case. Since no additional auxiliary power is required, the device is ideally suited for energy saving temperature measurement.

Resistant to ambient temperature influences
Universally applicable for local temperature measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy