Jumo Dial Thermometer, 608001/0163-818-913-12-104-46-46-50/000#
- RS Stock No.:
- 279-393
- Mfr. Part No.:
- 608001/0163-818-913-12-104-46-46-50/000#
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$249.05
(exc. GST)
$273.96
(inc. GST)
- RS Stock No.:
- 279-393
- Mfr. Part No.:
- 608001/0163-818-913-12-104-46-46-50/000#
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Maximum Temperature Measurement | 500 °C | |
| Dial Diameter | 63mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Maximum Temperature Measurement 500 °C | ||
Dial Diameter 63mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
- COO (Country of Origin):
- DE
The Jumo Thermometer has a case made of sheet steel, galvanized, with a diameter of 63 mm. The measuring system used operates on the principle of the bimetallic spiral, which acts directly on the pointer via an axis. The temperature can be read on an aluminium scale with black lettering, protected by a glass pane. The case has IP51 protection and can be used in limit temperatures from -30 to 80 °C, the rated position is arbitrary. The device is fixed by a brass protection tube with a diameter of 12 mm and a thread G 1/2 form A according to DIN 3852/2. The protection tube output is axially backwards on the back cover of the case. Since no additional auxiliary power is required, the device is ideally suited for energy saving temperature measurement.
Resistant to ambient temperature influences
Universally applicable for local temperature measurement
Universally applicable for local temperature measurement
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Jumo Dial Thermometer 120 °C, 608001/0163-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer 500 °C, 608001/0163-818-913-12-104-46-46-63/000
- Jumo Dial Thermometer, 608001/0180-818-913-12-104-46-46-50 000#
- Jumo Dial Thermometer 120 °C, 608001/0180-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer, 608001/0110-818-913-12-104-46-46-100 000#
- Jumo Temperature Gauge Dial Thermometer 120 °C, 608001/0110-818-913-12-104-46-46-100/000
- Jumo Dial Thermometer 120 °C, 608001/1810-818-841-10-104-46-26-100/000
- Jumo Dial Thermometer, 608001/0110-834-841-10-104-26-26-200/000#













