Xsens CA-MP-12-OPEN for use with 12 Pins for MTi-6x0G and MTi-6x0R, Cable
- RS Stock No.:
- 261-4462
- Mfr. Part No.:
- CA-MP-12-OPEN
- Brand:
- Xsens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$247.61
(exc. GST)
$272.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 02 December 2026
- Plus 15 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $247.61 |
| 5 - 9 | $235.22 |
| 10 - 19 | $223.48 |
| 20 + | $212.32 |
*price indicative
- RS Stock No.:
- 261-4462
- Mfr. Part No.:
- CA-MP-12-OPEN
- Brand:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Cable | |
| For Use With | 12 Pins for MTi-6x0G and MTi-6x0R, Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Cable | ||
For Use With 12 Pins for MTi-6x0G and MTi-6x0R, Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The XENS sensor cables / actuator cables provides access to all pins of the main connector of the MTi-680G.
Connector end A pin count is 12 position
Product category is sensor cables / actuator cables
Related links
- Xsens CA-MP-USB for use with USB Converter for CA-MP-MTI-12 Cable
- Xsens CA-MP-MTI-4 for use with Provide RTCM messages to the MTi-680G
- Xsens CA-MTI-FLAT for use with Flat Ribbon Cable for Xsens MTi-6x0
- Siemens Clamping Frame Mounting Kit For Use With HMI KTP 1000 Basic Thin Client 10, MP 377 12 In
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN
- Xsens MTi-680G Starter Kit for MTi-680G-2A-SK MTi-680G
- Xsens MTi-670G Starter Kit for MTi-670G-2A-SK MTi-670G
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
