Xsens MTi-680G Starter Kit for MTi-680G-2A-SK MTi-680G
- RS Stock No.:
- 261-4491
- Mfr. Part No.:
- MTi-680G-SK
- Brand:
- Xsens
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6,166.86
(exc. GST)
$6,783.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $6,166.86 | - |
| 2 + | $5,981.85 | 3% |
*price indicative
- RS Stock No.:
- 261-4491
- Mfr. Part No.:
- MTi-680G-SK
- Brand:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor Development Tool | |
| Featured Device | MTi-680G-2A-SK | |
| For Use With | MTi-680G | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | MTi-680G | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor Development Tool | ||
Featured Device MTi-680G-2A-SK | ||
For Use With MTi-680G | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS | ||
Kit Name MTi-680G | ||
- COO (Country of Origin):
- NL
The XSENS is a RTK GNSS/INS with a small form-factor design for deep integration into your application. Building on the proven MTi 600-series technology it enables a robust and easy to use cm-level positioning and orientation tracking. If features a interface to an external RTK GNSS receiver so you can efficiently design your application.
Connects to external GNSS receiver
IP51-rated GNSS
Pitch & sub-meter level
Position accuracy
Related links
- Xsens MTI-680G RTK GNSS CAN ASCII
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
- Xsens MTi-670G Starter Kit for MTi-670G-2A-SK MTi-670G
- Xsens CA-MP-MTI-4 for use with Provide RTCM messages to the MTi-680G
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens MTI-610R Rugged IMU Module CAN Xbus
- Xsens MTI-630R Rugged AHRS Module CAN ASCII
