M5Stack C008-C Speaker for use with Tablet, Mobile Phone
- RS Stock No.:
- 230-5106
- Distrelec Article No.:
- 304-00-291
- Mfr. Part No.:
- C008-C
- Brand:
- M5Stack
Subtotal (1 unit)*
$25.17
(exc. GST)
$27.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 123 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.17 |
*price indicative
- RS Stock No.:
- 230-5106
- Distrelec Article No.:
- 304-00-291
- Mfr. Part No.:
- C008-C
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Speaker | |
| For Use With | Tablet, Mobile Phone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Accessory Type Speaker | ||
For Use With Tablet, Mobile Phone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack ATOM ECHO is a Programmable Smart Speaker based on the M5ATOM design. Its form factor is very small, its dimensions are only 24 * 24 * 17 mm. Music can be played using the Bluetooth capabilities of the ESP32 from a mobile phone or tablet. The device could be programmed to access AWS, Baidu and other cloud platforms, using the built-in microphone and speaker for voice interaction, so that ATOM ECHO has certain AI capabilities, realizing voice control, story telling, Internet of things and other functions. The speaker is embedded with an RGB LED (SK6812), which can visually display the connection status. In addition to being used as a Bluetooth speaker, it still has the control ability of Atom series. Screw hole on the back is convenient for users to fix.
Light and small
Based on ESP32, Support A2DP, BLE 4.0
2.4G WiFi IEEE 802.11b/g/n
Built-in microphone and speaker
RGB LED status display indication
GROVE extension interface
Record and playback
Programmable key
Related links
- M5Stack U055 Speaker for use with M5StickC
- Monk Makes SKU00101 Speaker for use with PWM audio
- Datalogic Skorpio X5 Mobile Phone
- M5Stack A014-C Expansion Board for use with M5Core2
- M5Stack A093 RGB LED Strip for use with Controller
- M5Stack A093-B RGB LED Strip for use with Controller
- M5Stack U025 Button for use with M5 Core
- M5Stack U079 Rocker Module for use with M5StickC
