M5Stack M032 for use with M5 Core
- RS Stock No.:
- 230-5123
- Distrelec Article No.:
- 302-30-748
- Mfr. Part No.:
- M032
- Brand:
- M5Stack
Subtotal (1 unit)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.76 |
*price indicative
- RS Stock No.:
- 230-5123
- Distrelec Article No.:
- 302-30-748
- Mfr. Part No.:
- M032
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| For Use With | M5 Core | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
For Use With M5 Core | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack UHF-RFID is an ultra-high frequency (UHF) embedded wireless radio frequency reader module. The JRD-4035 module solution with built-in ceramic antenna completely eliminates the technical uncertainty that ordinary UHF modules need to be equipped with additional antennas for users. Optimize the RF design to realize the low power consumption and high performance of the module, and the transmission power of 100mW can reach the effective distance of more than 1.5M. Use serial communication interface, cooperate with built-in encapsulated AT command set, realize plug and play, provide good development and use experience. It is suitable for application scenarios such as warehousing logistics management and smart retail, and meets the application requirements of monitoring and reading multiple product tags.
UART communication interf ace (baud rate: 115200bps)
The buf f er area can hold up to 200 tags
Tag recognition is sensitiv e and stable
Related links
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
- M5Stack U025 Button for use with M5 Core
- M5Stack M001 Universal Prototype Perboard for use with M5 Core
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack U102 Gripper for use with M5StickC M5StickV
- M5Stack U087 Voltmeter Unit for use with M5StickC M5 Core
- M5Stack U084 Hall Effect Unit for use with M5StickV M5 Core
