Digilent 6002-410-006 Adapter
- RS Stock No.:
- 171-1617
- Distrelec Article No.:
- 300-44-361
- Mfr. Part No.:
- 6002-410-006
- Brand:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$140.68
(exc. GST)
$154.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $140.68 |
| 5 + | $126.61 |
*price indicative
- RS Stock No.:
- 171-1617
- Distrelec Article No.:
- 300-44-361
- Mfr. Part No.:
- 6002-410-006
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Accessory Type | Adapter | |
| Product Type | Development Kit Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Accessory Type Adapter | ||
Product Type Development Kit Accessory | ||
Standards/Approvals No | ||
The Digilent myDigital accessory board for the NI myDAQ and NI myRIO is designed to provide students a cost-effective, portable, and engaging platform for teaching electronics. With a myDAQ / myRIO, NI Multisim, and a myDigital, you'll have everything needed to allow students to design, construct, and test basic analog and digital designs. The MSP connector on your myDAQ / myRIO provides power (+5 VDC and ±15 VDC) along with eight configurable digital I/O pins, two analog inputs, and two analog outputs. All of these signals are available and clearly labeled on the signal blocks at the top of the breadboard when plugged into the MSP connector.
Power supply connector for stand-alone use
1260 tie point breadboard area
Seven-segment LED displays
4 push buttons, 4 slide switches
Discrete LEDs
Onboard 3.3/5VDC power regulator
Uses the Mini System Port (MSP) connector
Related links
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent 410-249 Programming Adapter for use with Xilinx FPGAs
- Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
- Digilent 410-373 Breadboard for use with Breadboard
- Digilent 410-405 for use with Analog Discovery
- Digilent 410-136 for use with Pmod Header
- Digilent 410-251 Programming Module for use with FPGA Devices
- Digilent 410-308 Programming Module for use with FPGA Devices
