Velleman Components WPA413
- RS Stock No.:
- 839-125
- Mfr. Part No.:
- WPA413
- Brand:
- Velleman Components
N
Get a bulk buy discount
Add 10 more to save $14.70
View bulk pricing optionsSubtotal (1 unit)*
$12.08
(exc. GST)
$13.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.08 | - |
| 10 - 49 | $10.61 | $14.70 |
| 50 - 99 | $9.53 | $127.50 |
| 100 + | $8.21 | $387.00 |
*price indicative
- RS Stock No.:
- 839-125
- Mfr. Part No.:
- WPA413
- Brand:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Breadboard Jumper Wire Kit | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Breadboard Jumper Wire Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Male-to-Male Jumper Wires are professional-grade prototyping leads engineered by Whadda for seamless electronic connectivity. This high-quality ribbon cable provides a reliable bridge between breadboards and microcontrollers during complex circuit assembly.
40 individual copper wires in a multi-colour ribbon
30 cm length for flexible cross-board connections
Easy to peel apart for custom wire groups
Robust PVC insulation with 22 to 26 AWG gauge
