Italtronic Enclosure 35.0814000.RCM for Raspberry Pi Compute Module, Grey
- RS Stock No.:
- 256-4993
- Mfr. Part No.:
- 35.0814000.RCM
- Brand:
- Italtronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4993
- Mfr. Part No.:
- 35.0814000.RCM
- Brand:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| For Use With | Raspberry Pi Compute Module | |
| Product Type | Enclosure | |
| Colour | Grey | |
| External Width | 142mm | |
| Body Material | ABS | |
| External Depth | 32.2mm | |
| External Height | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
For Use With Raspberry Pi Compute Module | ||
Product Type Enclosure | ||
Colour Grey | ||
External Width 142mm | ||
Body Material ABS | ||
External Depth 32.2mm | ||
External Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Raspberry pi compute module, 8MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 8m raspberry pi cm modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Related links
- Raspberry Pi Compute Module 4 (CM4) IO Board SC0326
- Raspberry Pi
- Italtronic Development Board Case 25.0410000.RP4 for Raspberry Pi 4, Grey
- CAMDENBOSS Enclosure CBHEX1-PI4-GY for Raspberry Pi, Grey
- CAMDENBOSS Enclosure CBHEX1-42-GY for Raspberry Pi, Grey
- CAMDENBOSS Enclosure CBHEX1-24-GY for Raspberry Pi, Grey
- CAMDENBOSS Enclosure CBHEX1-15-GY for Raspberry Pi, Grey
- CAMDENBOSS Enclosure CBHEX1-06-GY for Raspberry Pi, Grey
