Italtronic Enclosure 33.0412000.YUN for Arduino Yun, Grey
- RS Stock No.:
- 256-4979
- Mfr. Part No.:
- 33.0412000.YUN
- Brand:
- Italtronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4979
- Mfr. Part No.:
- 33.0412000.YUN
- Brand:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| For Use With | Arduino Yun | |
| Product Type | Enclosure | |
| Colour | Grey | |
| Body Material | ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
For Use With Arduino Yun | ||
Product Type Enclosure | ||
Colour Grey | ||
Body Material ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Arduino yun, 4MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 4m Arduino YUN modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Related links
- Italtronic Enclosure 33.0606000.YUN for Arduino Yun, Grey
- Italtronic Enclosure 25.0612000.YUN for Arduino Yun, Grey
- Italtronic Enclosure 33.0414000.ZERO for Arduino Zero, Grey
- Italtronic Enclosure 25.0410000.ZERO for Arduino Zero, Grey
- Italtronic Enclosure 25.0810000.MEGA for Arduino Mega, Grey
- Italtronic Transparent Arduino Case for use with Arduino Yun
- Hammond Light Grey Arduino Case for use with Arduino Leonardo Arduino Uno, Arduino Yun
- Italtronic Enclosure 33.0414000.OC4 for Odroid C4, Grey
