CAMDENBOSS Enclosure CBHEX1-33-WH for Raspberry Pi, White
- RS Stock No.:
- 220-7123
- Mfr. Part No.:
- CBHEX1-33-WH
- Brand:
- CAMDENBOSS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 220-7123
- Mfr. Part No.:
- CBHEX1-33-WH
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| For Use With | Raspberry Pi | |
| Colour | White | |
| Body Material | ABS | |
| IP Rating | IP30, IP40 | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
For Use With Raspberry Pi | ||
Colour White | ||
Body Material ABS | ||
IP Rating IP30, IP40 | ||
UL Rating UL94-V0 | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS hex box IoT enclosure has 3 solid panels and 3 vented panels. It is made from 100 percent recyclable material. It has self retaining removable end panels which allow cable entries from all sides. This panels can be easily customised. It is possible to transform this hex box IoT enclosure into a wall mountable enclosure with the circular wall mount bracket. It is ideal for industrial IoT, smart home or office, network or environmental sensor equipment and development board electronics. It has smooth bevelled lid with flat top, suitable for a 2.5 inch screen and perfect for digital printing.
It can use on a desktop by adding rubber feet
It is RoHS compliant
It can operate from -10°C to +80°C
Related links
- CAMDENBOSS Enclosure CBHEX1-42-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-24-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-PI4-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-51-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-06-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-60-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-33-BK for Raspberry Pi, Black
- CAMDENBOSS Enclosure CBHEX1-33-GY for Raspberry Pi, Grey
