CAMDENBOSS Development Board Enclosure CBARD-DR-4-GRY, Grey

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
643-568
Mfr. Part No.:
CBARD-DR-4-GRY
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Development Board Enclosure

Colour

Grey

External Width

90mm

External Height

58mm

Standards/Approvals

No

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy